Maxim Integrated MAX489CPD+ Line Transceiver, 14-Pin PDIP
This image is representative of the product range
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 25)
MYR14.835
units | Per unit | Per Tube* |
25 + | MYR14.835 | MYR370.875 |
*price indicative |
Added
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 146-1206
- Mfr. Part No.:
- MAX489CPD+
- Manufacturer:
- Maxim Integrated
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
Note
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.43 x 7.87 x 4.45mm |