MPN

Quad Bus Buffer w 3-State SN74AHCT125D

RS Stock No.:
526-606
Mfr. Part No.:
SN74AHCT125D
Manufacturer:
Texas Instruments
Texas Instruments

Temporarily out of stock - back order for despatch 10/11/2021, delivery within 4 working days from despatch date
Add to Basket
units

Added

Price Each (In a Tube of 50)

MYR1.742

unitsPer unitPer Tube*
50 - 50MYR1.742MYR87.10
100 - 200MYR1.17MYR58.50
250 - 450MYR1.158MYR57.90
500 - 950MYR1.146MYR57.30
1000 +MYR1.145MYR57.25
*price indicative
RS Stock No.:
526-606
Mfr. Part No.:
SN74AHCT125D
Manufacturer:
Texas Instruments

Technical data sheets


Legislation and Compliance


Product Details

74AHCT Family, Texas Instruments




Specifications

AttributeValue
Logic FamilyAHCT
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count14
Maximum High Level Output Current-8mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL7.5 ns @ 5 V
Dimensions8.65 x 3.91 x 1.58mm
Height1.58mm
Maximum Operating Supply Voltage5.5 V
Maximum Operating Temperature+85 °C
Length8.65mm
Minimum Operating Supply Voltage4.5 V
Width3.91mm
Minimum Operating Temperature-40 °C
Propagation Delay Test Condition50pF
Temporarily out of stock - back order for despatch 10/11/2021, delivery within 4 working days from despatch date
Add to Basket
units

Added

Price Each (In a Tube of 50)

MYR1.742

unitsPer unitPer Tube*
50 - 50MYR1.742MYR87.10
100 - 200MYR1.17MYR58.50
250 - 450MYR1.158MYR57.90
500 - 950MYR1.146MYR57.30
1000 +MYR1.145MYR57.25
*price indicative