- RS Stock No.:
- 808-7480
- Mfr. Part No.:
- BXM4N
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 808-7480
- Mfr. Part No.:
- BXM4N
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BX Series
Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.
Ideal for outdoor use and adverse environments
Removable circular cover for access to switching elements and wiring
Rated at 10A continuous
Protected to IP67
Removable circular cover for access to switching elements and wiring
Rated at 10A continuous
Protected to IP67
Group and Category
II 2 GD EEx d IIC T6
Certificate No.
SIRA 00 ATEX 1037
Approvals
UL, CSA, NEPSI
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | DPDT |
Normal State Configuration | 2NO/2NC |
IP Rating | IP67 |
Maximum Current | 10A |
Housing Material | Aluminium |
Maximum AC Voltage | 600V |
Maximum DC Voltage | 250V |
Connection Type | 3/4 in NPT |
Action Type | Snap Action |
Length | 146.05mm |
Minimum Operating Temperature | -40°C |
Width | 51.85mm |
Maximum Operating Temperature | +70°C |
Hazardous Area Certification | ATEX |
Depth | 73.18mm |
Mounting Orientation | Side |