IP66 Snap Action Limit Switch Rotary Lever Die Cast Zinc, NO/NC, 600V

  • RS Stock No. 808-3148
  • Mfr. Part No. GLCA01A2B
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Honeywell GLC Series and GLD Series Limit Switches

The GLC series and GLD series of limit switches from Honeywell are a compact and versatile solution. The small size of the unit allows you to use them in applications and environments with a limited amount of space. These limit switches are constructed from rugged housing and can operate in severe environments.

Features:

• Control of two separate circuits is maintained by galvanically isolated contacts. • The NC (normally closed) contacts are direct acting, ensuring they open when actuated.
• GLC and GLD limit switches offer circuit flexibility.
• The use of a dual bearing design for the side rotary actuators enhances the mechanical life of the unit while reducing die loading.
• Able to withstand wash downs, shock and vibrations.
• Reliable and accurate.
• Wide operating temperature range of -40 °C to +85 °C.
• 20 mm to 22 mm mounting holes.

Benefits:

• These limit switches offer an excellent lifespan up to 10 million operations. • The actuators or heads can be positioned at increments of 90°. This offers you incredible flexibility with your designs and allows you to use these limit switches for a range of environments or applications.
• The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both.
• You can easily customise this range of limit switches due to the modular design of the unit. Bodies, contact blocks and heads can all be adjusted and customised.
• Featuring a removable contact block, these limit switches are incredibly easy to wire up. They are designed for easy installation.
• Various conduit sizes are available allowing these limit switches to be used for global applications.

Product Applications:

Suitable product applications include: • Elevators
• Scissor lifts and platform lists
• Escalators and moving stairs
• Lift trucks
• Off-road equipment
• Transportation equipment
• Commercial appliances
• Material handling equipment
• Packaging machinery
• Textile machinery
• Construction machinery
• Machine tooling equipment
• Agricultural equipment

What is the difference between the GLC series and the GLD series?

Although models have difference in actuator type, switch type and torque, the main difference between the GLC and GLD series is the housing material. GLC limit switches have a metal housing while GLD limit switches are constructed with plastic housing.

Standards

IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.

EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).

IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.

Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.

Approvals

UL, CSA, CE, CCC

GLCA01A2B Limit Switch

Model GLCA01A2B is constructed from metal housing that meets Standard EN50047. This model features a single pole, double throw (SPDT) snap action switch. It has an adjustable side rotary actuator with a 19 x 6 mm steel roller. This limit switch features one normally closed (NC) and one normally open (NO) contact. Complete with silver contacts as standard, this model is ideal for power switching applications. GLCA01A1B has a "-14 NPT conduit, ensuring that it is suitable for North American type cables. This limit switch features operating torque of 0.12 nM (or 1.1 in-lb) maximum.

Approvals

UL/ UL listed for Canada

Warning

  • GLC and GLD limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.
Specifications
Attribute Value
Actuator Type Rotary Lever
Pole and Throw Configuration SPDT
Normal State Configuration NO/NC
IP Rating IP66
Maximum Current 10 A
Housing Material Die Cast Zinc
Maximum AC Voltage 600V
Maximum DC Voltage 250V
Connection Type 1/2 in NPT Conduit
Series GLC
Contact Type Snap Action
Terminal Type Wire Lead
Length 30.5mm
Width 30mm
Mechanical Life Minimum 15000000 Operations
Maximum Operating Temperature +85°C
Mounting Orientation Side
Minimum Operating Temperature -25°C
Dimensions 30.5 x 30 x 55 mm
Depth 55mm
Temporarily out of stock - back order for despatch 09/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 256.63
units
Per unit
1 - 5
MYR256.63
6 - 14
MYR247.87
15 - 24
MYR240.15
25 +
MYR230.45
Related Products
Unsurpassed sealing including standard viton shaft and diaphragm ...
Description:
Unsurpassed sealing including standard viton shaft and diaphragm seals on rotary stylesExcellent corrosion protectionRugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfacesMetal anchors used in basic contact ...
From Honeywell, the GLB series of limit switches ...
Description:
From Honeywell, the GLB series of limit switches form part of the wider GLS range. The GLB series is a plug in solution with a durable and hardwearing construction. GLB limit switches are designed for worldwide applications and meet the ...
PG 13.5 or 22mm cable entry thread sizesExcellent ...
Description:
PG 13.5 or 22mm cable entry thread sizesExcellent corrosion protectionRugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfacesPositive break NC contactMetal anchors used in basic contact block ...
The GXA series from Honeywell forms part of ...
Description:
The GXA series from Honeywell forms part of the wider GXS range of flame proof limit switches. They are compact with a very small footprint, making them ideal for use in applications where space is at a premium. They can ...