- RS Stock No.:
- 539-242
- Mfr. Part No.:
- 83118009
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 539-242
- Mfr. Part No.:
- 83118009
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Precision Limit Switches with Cable
High precision limit switch with pre-wired 3 core cable (black,brown,blue), featuring an adjustable threaded barrel fixing.
Thermal current (Ith) 12 A
Assigned operating current (Ie) 5A at 250V
Minimum operating travel of 0.2mm
Temperature range -5 to +70 deg C
3 Terminal single pole form C changeover contacts
0.5M 3 core cable fitted, 0.75mm2 conductors
Mechanical life 1 000 000 operations
Assigned operating current (Ie) 5A at 250V
Minimum operating travel of 0.2mm
Temperature range -5 to +70 deg C
3 Terminal single pole form C changeover contacts
0.5M 3 core cable fitted, 0.75mm2 conductors
Mechanical life 1 000 000 operations
Approvals
CSA
Telemecanique, Square D & Crouzet
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Pole and Throw Configuration | SP |
Normal State Configuration | NO/NC |