IP67 Limit Switch Lever, NO/NC, 380V

  • RS Stock No. 199-096
  • Mfr. Part No. AZD1059J
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

AZD - Limit switch with roller lever

Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)

Approvals

UL, CSA, TÜV

Specifications
Attribute Value
Actuator Type Lever
Pole and Throw Configuration DPST
Normal State Configuration NO/NC
IP Rating IP67
Maximum Current 6 A
Maximum AC Voltage 380V
Maximum DC Voltage 220V
Series AZD1
Terminal Type Screw
Length 92mm
Width 30mm
Depth 30mm
Dimensions 92 x 30 x 30 mm
Mechanical Life Minimum 10⁷ cycles
Minimum Operating Temperature -30°C
Maximum Operating Temperature +80°C
Discontinued product