Klik connector Lighting Plug, 4 Pin 250 V ac 6 A

  • RS Stock No. 787-1269
  • Mfr. Part No. K4230WHI
  • Manufacturer MK Electric
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

4 Pin 6 Amp Click Connector Plug

White 4 pin plug with cord grip.
Dimensions 57 x 35 x 44 mm
Terminals: Phase, neutral, earth and auxiliary terminals will each accept 1 x 0.75, 1 x 1.00mm conductors

Note

Plugs must only be wired to loads, luminaires or appliances.

MK Link Connection and Distribution System

The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.

Live contacts are inaccessible
Earth contact – first to make, last to break
Mechanical and electrical connection in one 'click-in' action
Strong load grips support up to 5kg

Specifications
Attribute Value
Number of Pins 4
Current Rating 6 A
Plug Type Klik connector plug
Voltage Rating 250 V ac
Discontinued product