Osram Light Control Kit

  • RS Stock No. 841-1382
  • Mfr. Part No. 4052899929715
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Osram LIGHTIFY Starter Kit, GLS RGB lamp Plus Gateway Home Bridge, Wireless Controlled

The Osram LIGHTIFY starter kit contains the Gateway Home control unit and a 10W RGB lamp in retrofit design. This GLS LED lamp is wirelessly networked via the gateway that works as a bridge between your wireless router and the lamp. The LIGHTIFY bulb can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify the colours and colour temperature of your light from the comfort of your sofa and even when you’re away. The LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when you’re not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.

Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Simulates your occupancy with light even when you are not at home
Energy consumption overview
Can be flexibly expanded to include up to 50 light sources
Up to 80% less energy consumption compared with ordinary light bulbs
Bulb with RGB colour control
Switch between soothing blue, red, orange and many more colours
Adjustable colour temperature via Tuneable White 2,700K to 6,500K
Dimmable via LIGHTIFY
Lifetime up to 20,000 hours
Frosted outer bulb
Bulb base E27

Osram LIGHTIFY Gateways

Discontinued product