- RS Stock No.:
- 738-8795
- Mfr. Part No.:
- DF59-3P-2FC(50)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 738-8795
- Mfr. Part No.:
- DF59-3P-2FC(50)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose DF59 Board to Board Connectors
Hirose DF59 board to board connectors are ideally suited to applications utilising narrowly mounted LED's. Additionally, uses could include battery connections, small DC motor drives, power supplies or any application requiring small connections.
Hirose DF59 Series
The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.
Specifications
Attribute | Value |
---|---|
Series | DF59 |
Type | Board to Board |
Current Rating | 3A |
Contact Plating | Gold |
Termination Method | Solder |