Tridonic 54 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
This image is representative of the product range
32 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 781-2932
- Mfr. Part No.:
- 22185155
- Manufacturer:
- Tridonic
- COO (Country of Origin):
- AT
units | Per unit |
1 + | MYR159.83 |
Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts
Attribute | Value |
Wattage | 54 W |
Ballast Type | Electronic |
Supported Lamp Shape | T5 |
Supported Lamp Type | Fluorescent |
Voltage Rating | 220 → 240 V |
Dimmable | No |
High Frequency | Yes |
Length | 280 mm |
Width | 30 mm |
Height | 21mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
EU Energy Efficiency Rating | A2 |