- RS Stock No.:
- 778-5304
- Mfr. Part No.:
- BE 154-T5-S
- Manufacturer:
- ELT
Discontinued product
- RS Stock No.:
- 778-5304
- Mfr. Part No.:
- BE 154-T5-S
- Manufacturer:
- ELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Electronics High Frequency Super Slim Ballast
ELT high frequency ballast, Class I for built-in use. This super slim low section electronic ballast operates T5 lamps.
Class I for built in use
Ignition with pre-heating in cathodes for long lamp life without flashes and flickering
Constant total power and stabilized luminous flux
High frequency operation and high energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires
Permitted input voltage AC/DC 198-264V
Withstands 2 hours at 350V ac
Rapid connection with fixing spring
Ignition with pre-heating in cathodes for long lamp life without flashes and flickering
Constant total power and stabilized luminous flux
High frequency operation and high energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires
Permitted input voltage AC/DC 198-264V
Withstands 2 hours at 350V ac
Rapid connection with fixing spring
Specifications
Attribute | Value |
---|---|
Wattage | 54 W |
Number of Lamps | 1 |
Ballast Type | Electronic |
Supported Lamp Shape | T5 HO |
Supported Lamp Type | Fluorescent |
Voltage Rating | 220 → 240 V |
Dimmable | No |
High Frequency | Yes |
Length | 324 mm |
Width | 24 mm |
Height | 21mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
EU Energy Efficiency Rating | A2 |