TE Connectivity Nector M Series, Female

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Nector M Contacts

From TE Connectivity, these machined contacts are for use with the Nector M range of lighting connector plugs and receptacles.

The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.

Application Information

The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Specifications
Attribute Value
Gender Female
Series Nector M
135 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.73
units
Per unit
Per Pack*
5 - 45
MYR5.73
MYR28.65
50 - 120
MYR5.20
MYR26.00
125 +
MYR4.56
MYR22.80
*price indicative
Related Products
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. For use ...
A range of accessories for use with the ...
Description:
A range of accessories for use with the RS Pro TeePlug TH381 waterproof circular micro connectorsStock number 136-9907 is a protection cap for use with plug connectorsStock number 136-9908 is a protection cap for use with socket connectorsStock number 136-9909 ...