- RS Stock No.:
- 203-2204
- Mfr. Part No.:
- 5TG7321
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR38.62
Units | Per Unit |
1 + | MYR38.62 |
- RS Stock No.:
- 203-2204
- Mfr. Part No.:
- 5TG7321
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Siemens DELTA glow lamp operated on 230V with low luminosity 0.18 mA for DELTA device inserts. Suitable for integrating switch or pushbutton.
Touch safe
Specifications
Attribute | Value |
---|---|
Insert Module Type | Glow Lamp Insert |
Current Rating | 0.18mA |
Operating Voltage | 230V |
Series | 5T |