Focus II Light Curtain Receiver, 24 Beams, 30mm Resolution

  • RS Stock No. 861-8700
  • Mfr. Part No. 2TLA822201R8200
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

ABB Focus II Series Light Curtains

This professional ABB Focus II series Light curtains with safety functions are to protect a person from a dangerous machine or other automated systems where it is possible to access a dangerous area. The Focus II series Light curtains will stop the machine once any beam is interrupted to stop any danger.

LED identification
Time Reset
Single/Double Break function

Light Curtain

Specifications
Attribute Value
Series Focus II
Beam Resolution 30mm
Component Type Receiver
Safety Type 4
SIL IEC 61508 3
PL EN ISO 13849-1 E
Number of Beams 24
Protective Height 450mm
Minimum Scanning Distance 0.2mm
Maximum Scanning Distance 7mm
Maximum Response Time 19 (Off) ms, 138 (On) ms
Supply Voltage 24 V dc
Dimensions 527 x 37 x 48 mm
Length 527mm
Features External Device Monitoring, Flexible Assembly, LED Indication, Muting, Single/Double Break Function, Time Reset
Height 48mm
Application Hand
Terminal Type M12 Connector
Width 37mm
Discontinued product