Focus II Light Curtain Receiver, 84 Beams, 14mm Resolution

  • RS Stock No. 861-4783
  • Mfr. Part No. 2TLA822200R3200
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

ABB Focus II Series Light Curtains

This professional ABB Focus II series Light curtains with safety functions are to protect a person from a dangerous machine or other automated systems where it is possible to access a dangerous area. The Focus II series Light curtains will stop the machine once any beam is interrupted to stop any danger.

LED identification
Time Reset
Single/Double Break function

Light Curtain

Specifications
Attribute Value
Series Focus II
Beam Resolution 14mm
Component Type Receiver
Safety Type 4
SIL IEC 61508 3
PL EN ISO 13849-1 E
Number of Beams 84
Protective Height 600mm
Minimum Scanning Distance 0.2mm
Maximum Scanning Distance 3mm
Maximum Response Time 35 (Off) ms, 127 (On) ms
Supply Voltage 24 V dc
Features External Device Monitoring, Flexible Assembly, LED Indication, Muting, Single/Double Break Function, Time Reset
Length 674mm
Terminal Type M12 Connector
Width 37mm
Height 48mm
Application Finger
Dimensions 674 x 37 x 48 mm
Discontinued product