Focus II Light Curtain Sender, 42 Beams, 14mm Resolution

  • RS Stock No. 861-4767
  • Mfr. Part No. 2TLA822200R1100
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

ABB Focus II Series Light Curtains

This professional ABB Focus II series Light curtains with safety functions are to protect a person from a dangerous machine or other automated systems where it is possible to access a dangerous area. The Focus II series Light curtains will stop the machine once any beam is interrupted to stop any danger.

LED identification
Time Reset
Single/Double Break function

Light Curtain

Specifications
Attribute Value
Series Focus II
Beam Resolution 14mm
Component Type Sender
Safety Type 4
SIL IEC 61508 3
PL EN ISO 13849-1 E
Number of Beams 42
Protective Height 300mm
Minimum Scanning Distance 0.2mm
Maximum Scanning Distance 3mm
Maximum Response Time 23 (Off) ms, 135 (On) ms
Supply Voltage 24 V dc
Terminal Type M12 Connector
Width 37mm
Application Finger
Height 48mm
Dimensions 380 x 37 x 48 mm
Length 380mm
Features External Device Monitoring, Flexible Assembly, LED Indication, Muting, Single/Double Break Function, Time Reset
Discontinued product