- RS Stock No.:
- 757-7642
- Mfr. Part No.:
- F3S-TGR-CL4A-K4C-900
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 757-7642
- Mfr. Part No.:
- F3S-TGR-CL4A-K4C-900
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
F3S-TGR-CL Light Beam
The F3S-TGR-CL light beam is a multi-beam sensor designed for perimeter and access protection which complies with EN 61496-1. The light beams are available in Category 2 (PL c) and Category 4 (PL e) with integrated muting function. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Simple to wire, mount and configure
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m
Perimeter and Access Guard
Specifications
Attribute | Value |
---|---|
Series | F3S-TGR-CL |
Component Type | Receiver, Sender |
Safety Type | 4 |
PL EN ISO 13849-1 | e |
Number of Beams | 4 |
Protective Height | 918mm |
Minimum Scanning Distance | 0.5m |
Maximum Scanning Distance | 7m |
Maximum Response Time | 13 ms |
Height | 48mm |
Length | 1.082m |
Application | Finger, Hand |
Terminal Type | M12 Connector |
Dimensions | 1082 x 37 x 48 mm |
Width | 37mm |
Features | Auto Reset, EMD, Interlock With Manual Reset, Muting |