- RS Stock No.:
- 146-5820
- Mfr. Part No.:
- SLB440-R-1-ST-H-EH
- Manufacturer:
- Schmersal
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,834.36
Units | Per Unit |
1 + | MYR3,834.36 |
- RS Stock No.:
- 146-5820
- Mfr. Part No.:
- SLB440-R-1-ST-H-EH
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Light Beam, Receiver, M12 Connector - SLB440 Series - SLB440-R-1-ST-H-EH
Use this light beam receiver from Schmersal to ensure the safe operation of your industrial equipment. The unit works with a transmitter to create a continuous light barrier in hazardous areas on your machine. It sends a stop signal when the light beam is broken by an object, preventing contact with the moving parts of your system. The receiver is housed in a durable aluminium enclosure for resistance to corrosion and impact, making it suitable for use in harsh industrial environments.
Features & Benefits
• LED status indicators for simple monitoring and troubleshooting
• Compact dimensions of 33 (length) x 27.8 (width) x 131mm (height) for use in setups with limited space
• Wide operating temperature range of -30°C to +50°C for use in demanding conditions
• Low power consumption of less than 45W for energy efficiency
• Compact dimensions of 33 (length) x 27.8 (width) x 131mm (height) for use in setups with limited space
• Wide operating temperature range of -30°C to +50°C for use in demanding conditions
• Low power consumption of less than 45W for energy efficiency
Applications
• Material handling equipment
• Oil and gas plants
• Oil and gas plants
Can I use this light beam receiver in damp environments?
Yes, this unit has an IP67 rating, which means that it's dustproof and can withstand immersion in 1m of water for up to 30 minutes. This makes it suitable for use in areas with heavy moisture.
Specifications
Attribute | Value |
---|---|
Series | SLB440 |
Component Type | Receiver |
Minimum Scanning Distance | 300mm |
Maximum Scanning Distance | 15m |
Safety Type | 4 |
SIL IEC 61508 | SIL 3 |
PL EN ISO 13849-1 | PL e |
Number of Beams | 1 |
Peak Wavelength | 880nm |
Maximum Response Time | 22 ms |
Terminal Type | M12 Plug |
Dimensions | 33 x 27.8 x 131 mm |
Diameter | M12 |
Length | 33mm |
Features | Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C |
Width | 27.8mm |
Height | 131mm |
Application | Body |