- RS Stock No.:
- 144-3606
- Manufacturer:
- RS PRO
43 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 2
MYR207.12
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR207.12 | MYR103.56 |
5 + | MYR170.46 | MYR85.23 |
*price indicative |
- RS Stock No.:
- 144-3606
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel Clamping Lever, M6 x 40 mm
This clamp lever is made from 304-grade stainless steel, making it a choice that's both strong and corrosion-resistant. It can be used easily in hard-to-reach or confined spaces thanks to its ergonomically designed ratchet handle.
This clamp lever has an M6 thread size and a 40 mm thread length. Inside the handle, there's a ratchet system featuring a serrated drive. By pulling the lever upwards, you can disconnect the serrated mechanism and let the lever rotate freely. When the lever is pushed down, the operation is reversed and the serrated drive is engaged. This lets you tighten or loosen screws manually.
The simple action of this lever means you can swap over or maintain machinery without the need for special wrenches or power tools. As its action is quick and efficient, machine downtime is minimised. You'll find this wrench used in manufacturing and engineering environments where frequent quick adjustments and repairs are made.
This clamp lever has an M6 thread size and a 40 mm thread length. Inside the handle, there's a ratchet system featuring a serrated drive. By pulling the lever upwards, you can disconnect the serrated mechanism and let the lever rotate freely. When the lever is pushed down, the operation is reversed and the serrated drive is engaged. This lets you tighten or loosen screws manually.
The simple action of this lever means you can swap over or maintain machinery without the need for special wrenches or power tools. As its action is quick and efficient, machine downtime is minimised. You'll find this wrench used in manufacturing and engineering environments where frequent quick adjustments and repairs are made.
Features and Benefits
Clamping lever
Handle and insert made from 304-grade stainless steel
Handle lock
Silver in colour
Thread gender is male
Thread size of M6
Thread length of 40 mm
Handle length of 42 mm
Handle and insert made from 304-grade stainless steel
Handle lock
Silver in colour
Thread gender is male
Thread size of M6
Thread length of 40 mm
Handle length of 42 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M6 |
Thread/Insert Length | 40mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 42mm |
Colour | Silver |