- RS Stock No.:
- 478-876
- Manufacturer:
- RS PRO
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR157.57
Units | Per Unit | Per Pack* |
2 - 8 | MYR157.57 | MYR315.14 |
10 + | MYR129.665 | MYR259.33 |
*price indicative |
- RS Stock No.:
- 478-876
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Clamping Lever, M10 x 50 mm
This steel clamping lever from RS PRO makes it easy to tighten clamps to the required level of pressure. It's a good choice for adjusting the height of metal framing or stands.
To prevent accidental turning, the lever can be pulled up and disconnected from the clamp. To activate it again, simply push the lever down and the serrated drive mechanism will engage. The handle on this component is crafted from a robust die-cast zinc material that will keep its shape even with regular use. It's resistant to rust, so you can be sure it won't corrode or firm up over time.
Use this reliable lever to quickly release machine components for repair and maintenance purposes. For quick and easy installation, it comes with an Allen key.
To prevent accidental turning, the lever can be pulled up and disconnected from the clamp. To activate it again, simply push the lever down and the serrated drive mechanism will engage. The handle on this component is crafted from a robust die-cast zinc material that will keep its shape even with regular use. It's resistant to rust, so you can be sure it won't corrode or firm up over time.
Use this reliable lever to quickly release machine components for repair and maintenance purposes. For quick and easy installation, it comes with an Allen key.
Features and Benefits
- Clamping lever
- Black colour
- Die-cast zinc handle
- Length of 92 mm
- Steel shaft material
- Male thread gender
- M10 thread size
- Thread/insert length of 50 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M10 |
Thread/Insert Length | 50mm |
Handle Material | Die Cast Zinc |
Shaft Material | Steel |
Length | 92mm |
Colour | Black |