- RS Stock No.:
- 237-659
- Manufacturer:
- RS PRO
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR157.51
Units | Per Unit |
1 - 4 | MYR157.51 |
5 + | MYR129.62 |
- RS Stock No.:
- 237-659
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Adjustable Tension Levers
For heavy duty fixing and clamping applications
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish
Specifications
Attribute | Value |
---|---|
Lever Type | Tension Lever |
Thread Gender | Female |
Thread Size | M10 |
Thread/Insert Length | 17mm |
Handle Material | Steel |
Insert Material | Steel |
Length | 110mm |
Colour | Black |