DWYER INSTRUMENTS OLS Series Level Switch Level Switch, NPN Output, Horizontal, Vertical, Polysulfone, Stainless Steel
- RS Stock No.:
- 906-9632
- Mfr. Part No.:
- OLS-10
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9632
- Mfr. Part No.:
- OLS-10
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments OLS Series Optical Level Switch
Dwyer Instruments OLS series optical level switch provides rapid response while employing no moving parts for stable process control. The bright red and green LEDs indicate the presence or absence of liquid for true, local indication. The compact switch can be quickly mounted horizontally or vertically for each installation.
Specifications
Attribute | Value |
---|---|
Device Type | Level Switch |
Mounting Type | Horizontal, Vertical |
Switch Output | NPN |
Body Material | Polysulfone, Stainless Steel |
Cable Length | 38in |
Maximum Operating Temperature | +79.4°C |
Maximum DC Voltage | 28V |
Maximum Current | 100 mA |
Maximum Pressure | 69bar |
Series | OLS |
Current Rating | 35 mA |