- RS Stock No.:
- 906-9594
- Mfr. Part No.:
- F6-SS
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9594
- Mfr. Part No.:
- F6-SS
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
F6 Series Horizontal Level Switch
Dwyer Instruments F6 series horizontal mount level switches are designed to mount through the wall of tanks and other vessels. Internally or externally mounted options are available.
Dwyer Instruments Flow Sensors
Specifications
Attribute | Value |
---|---|
Device Type | Level Switch |
Mounting Type | Vertical |
Switch Output | SPST |
Body Material | Stainless Steel |
Cable Length | 11.8in |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +125°C |
Maximum AC Voltage | 240V |
Maximum Pressure | 15bar |
Series | F6 |
Standards Met | CE |
Current Rating | 170 mA |