- RS Stock No.:
- 768-2069
- Mfr. Part No.:
- SWINGS52.EEA7CV
- Manufacturer:
- Vega
Discontinued product
- RS Stock No.:
- 768-2069
- Mfr. Part No.:
- SWINGS52.EEA7CV
- Manufacturer:
- Vega
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
VEGASWING 52 Level Switch
The VEGASWING S 52 is a vibrating level sensor that can be used in food and pharmaceutical industries. The VEGASWING S 52 has a tuning fork that is energised by a piezo crystal and this vibrates at a resonant frequency. If the fork is covered in liquid, a second crystal detects a change in frequency. The frequency change is picked up and converted into a switch signal. The signal is a visible from outside and is a two colour LED. The vibrating level switch detects with millimetre precision and can be mounted in any position in pipes or vessels.
Optimal for CIP and SIP cleaning
No special adjustments needed to set up VEGASWING S 52
Free from wear or maintenance
Surface quality of Ra <0.8 um
No special adjustments needed to set up VEGASWING S 52
Free from wear or maintenance
Surface quality of Ra <0.8 um
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication
Specifications
Attribute | Value |
---|---|
Device Type | Level Switch |
Mounting Type | Chassis Mount |
Switch Output | PNP |
Maximum Operating Temperature | +150°C |
Series | VEGASWING 52 |