e2s Blue Lens for use with AB105STR Series

  • RS Stock No. 772-0919
  • Mfr. Part No. SP25-3001-B
  • Manufacturer e2s
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Alarm Sounder/Beacon, Xenon Strobe, AB105STR Series

The AB105STR alarm sounder/beacon combines a compact high output 112dB(A) alarm sounder with a powerful 5J Xenon strobe warning beacon. The beacon and sounder can be operated from the same power source or controlled individually.

Automatic synchronisation on multi-sounder system
Continuously rated
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in & out for daisy-chain installations)
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
5J Xenon strobe (1Hz 60 fpm)
Polycarbonate UV stable lens with bayonet fixing and anti-tamper locking screw
IP65 ingress protection
Operating temperature of -25 to +55°C

Approvals

Alarm sounder (A105N) VdS approved to EN54-3 (CPD 89/106/EEC). UKOOA/PFEER compliant alarm tones.

Specifications
Attribute Value
For Use With AB105STR Series
Colour Blue
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 53.57
units
Per unit
1 - 4
MYR53.57
5 +
MYR50.27
Related Products
Flashguard weatherproof xenon beacons are ideal visual indicators ...
Description:
Flashguard weatherproof xenon beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available, Standard and Ultra Low Profile. Standard: includes a ...
The VIRPI series from LEDiL, are a family ...
Description:
The VIRPI series from LEDiL, are a family of square LED lenses designed for high luminance. The LEDs can be densely packed together within a compact footprint for a high light output. VIRPI multi-lens arrays are for use with 25 ...
A high-speed (180rpm) rotating filament beacon offering excellent ...
Description:
A high-speed (180rpm) rotating filament beacon offering excellent visibility in for all applications. 12/24V depending on bulb selectedCurrent consumption: 4.6A/ 3A @ 12/24VReverse polarity protectionIP56 ratedOperating temperature range: -30°C → +50°CMagnetic versions rated to 70mphOptional DIN mounting stem for ...
A high performance range suitable for 12/24V applications ...
Description:
A high performance range suitable for 12/24V applications requiring maximum visibility e.g. construction, utility or agricultural vehicles. Vibration protected circuitsReverse polarity protectionSupply voltage: 12/24VdcCurrent consumption: 2A / 1A @ 12/24VSingle or Double Flash operation possibleFlash Rate: 125 ...