- RS Stock No.:
- 772-0912
- Mfr. Part No.:
- SP25-3001-G
- Manufacturer:
- e2s
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR72.22
Units | Per Unit |
1 - 4 | MYR72.22 |
5 + | MYR70.69 |
- RS Stock No.:
- 772-0912
- Mfr. Part No.:
- SP25-3001-G
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Alarm Sounder/Beacon, Xenon Strobe, AB105STR Series
The AB105STR alarm sounder/beacon combines a compact high output 112dB(A) alarm sounder with a powerful 5J Xenon strobe warning beacon. The beacon and sounder can be operated from the same power source or controlled individually.
Automatic synchronisation on multi-sounder system
Continuously rated
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in & out for daisy-chain installations)
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
5J Xenon strobe (1Hz 60 fpm)
Polycarbonate UV stable lens with bayonet fixing and anti-tamper locking screw
IP65 ingress protection
Operating temperature of -25 to +55°C
Continuously rated
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in & out for daisy-chain installations)
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
5J Xenon strobe (1Hz 60 fpm)
Polycarbonate UV stable lens with bayonet fixing and anti-tamper locking screw
IP65 ingress protection
Operating temperature of -25 to +55°C
Approvals
Alarm sounder (A105N) VdS approved to EN54-3 (CPD 89/106/EEC). UKOOA/PFEER compliant alarm tones.
Specifications
Attribute | Value |
---|---|
Accessory Type | Lens |
Colour | Green |
For Use With | AB105STR Series |