- RS Stock No.:
- 912-0582
- Mfr. Part No.:
- HLMP-EL3B-WXKDD
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 912-0582
- Mfr. Part No.:
- HLMP-EL3B-WXKDD
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 9300 mcd |
Number of Pins | 2 |
Viewing Angle | 30 ° |
Luminous Flux | 500 lm/W |
Lens Shape | Oval |
Dominant Wavelength | 590 nm |
Forward Current | 50mA |
Dimensions | 5 (Dia.) x 8.71mm |
Lens Finish | Untinted |