- RS Stock No.:
- 912-0500
- Mfr. Part No.:
- ASMB-TTB0-0A3A2
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 912-0500
- Mfr. Part No.:
- ASMB-TTB0-0A3A2
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Avago ASMB-xxxx Series LEDs
The ASMB series, from Avago Technologies, are PLCC-4 tricolour black surface mount (SMT) LEDs. Their wide viewing angle and built in reflector increases the intensity of light output. The ASMB LED's black top surface provides a better contrast, particularly in full colour display. The ASMB series are ideal for use in interior electronic sign applications.
Standard PLCC-4 package (Plastic Leaded Chip Carrier)
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle at 110° / 115°
Compatible with reflow soldering process
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle at 110° / 115°
Compatible with reflow soldering process
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3.1 V |
Luminous Intensity | 355 mcd, 1125 mcd, 1800 mcd |
Number of Pins | 6 |
Viewing Angle | 115 ° |
Lens Shape | Flat Top |
Dominant Wavelength | 470 / 530 / 625 nm |
Forward Current | 35 mA, 50 mA |
Lens Colour | Clear |
Dimensions | 3.5 x 3.5 x 2.8mm |