- RS Stock No.:
- 906-6194
- Mfr. Part No.:
- 5RC
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-6194
- Mfr. Part No.:
- 5RC
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bivar 5 mm T1 LEDs
Bivar 5 mm T1 package ultra-bright LEDs are ideal for applications where intense ambient lighting exists, such as Back Lighting, Signage, and Sunlight Readable applications. Water clear LED lens offer maximum light output.
Single colour or bi-colour options
Long lead version available
Long lead version available
Visible Light LEDs, Bivar
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 2 mcd |
Number of Pins | 2 |
Viewing Angle | 35 ° |
Lens Shape | Dome |
Dominant Wavelength | 700 nm |
Dimensions | 5 x 8.5mm |
Forward Current | 20mA |