- RS Stock No.:
- 906-3230
- Mfr. Part No.:
- R3GC
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-3230
- Mfr. Part No.:
- R3GC
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar Through-Hole LEDs
Bivar rectangular 2 mm x 3 mm through hole LEDs are ideal for applications where high luminous intensity and wide viewing angles are required. The rectangular package makes it ideal for creating bar graph displays when arranged in linear LED arrays. The standard lead frame LED is ideal for vertical spacer assemblies and right angle holder assemblies that require lead bends.
Visible Light LEDs, Bivar
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | Rectangular |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 8 mcd |
Number of Pins | 2 |
Viewing Angle | 80 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 568 nm |
Lens Colour | Clear |
Forward Current | 20mA |
Dimensions | 3.3 x 1.9 x 4mm |