- RS Stock No.:
- 891-4648
- Mfr. Part No.:
- CMD15-21SRC/TR8
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4648
- Mfr. Part No.:
- CMD15-21SRC/TR8
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CMD15-21 & 22 Series SMT LEDs
The CMD15-21 and CMD22 series SMT LEDs from VCC. Offers convection and vapor-phase reflow compatible, consistent high brightness, integral lensing for narrow angle light dispersion, designed to permit easy post-reflow solder joint inspection. Various LED colours available.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3216 (1206) |
Forward Voltage | 1.7 V |
Lens Shape | Rectangle |
Dominant Wavelength | 660 nm |
Lens Colour | Clear |