- RS Stock No.:
- 891-4409
- Mfr. Part No.:
- CMD333HRD-1
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4409
- Mfr. Part No.:
- CMD333HRD-1
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CMD333 Series T1 3/4 Super Brite LEDs
VCC CMD333 Series T1 3/4 Super Brite LEDs provide exceptional luminous intensity when compared to conventional LED lamps. The CMD333 series is available in both diffused and non-diffused lens types.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Forward Voltage | 1.7 V |
Viewing Angle | 40 ° |
Dominant Wavelength | 660 nm |
Lens Colour | Red |