- RS Stock No.:
- 890-7631
- Mfr. Part No.:
- 591-2304-013F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7631
- Mfr. Part No.:
- 591-2304-013F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 591-2x0x-0 Series Prism® CBI® Circuit Board Indicators
Dialight's 591-2x0x-0 series are CBI® circuit board indicators from their Prism® family. The 591-2x0x-0 devices consist of a surface mount (SMD) LED within a black plastic housing. Available in a range of colours, the LED has a round dome-shaped lens.
Features of the 591-2x0x-0 PCB LED indicators:
3mm SMD LED
Prism® series
Round lens
Black housing
High contrast ratio
Viewing angle: 40°
3mm SMD LED
Prism® series
Round lens
Black housing
High contrast ratio
Viewing angle: 40°
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 9 mcd |
Number of Pins | 4 |
Viewing Angle | 40 ° |
Lens Shape | Round |
Dominant Wavelength | 576 nm |
Lens Finish | Clear |
Dimensions | 4.32 x 8.76 x 5.03mm |
Forward Current | 30mA |
Lens Colour | Clear |