- RS Stock No.:
- 890-5685
- Mfr. Part No.:
- VAOL-ST1XAX-SA
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5685
- Mfr. Part No.:
- VAOL-ST1XAX-SA
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VCC 1W Star Series
The 1W star series from VCC are high energy efficient and low voltage LEDs. These high-power LEDs are suitable for use in architectural, effect and accent lighting applications. Available in various LED colours.
Suitable for all SMT assembly methods
Long life
Long life
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Forward Voltage | 2.8 V |
Radiant Flux | 1000mW |
Viewing Angle | 150 ° |
Luminous Flux | 90 lm |
Lens Shape | Domed |
Dominant Wavelength | 515 nm |
Series | 1W Star |
Forward Current | 350mA |
Lens Colour | Clear |