- RS Stock No.:
- 890-2175
- Mfr. Part No.:
- 598-8120-107F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-2175
- Mfr. Part No.:
- 598-8120-107F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dialight 598 Series LEDs - 0805 Package
This 598 series, from Dialight, are in the industry standard 0805 package. They are single colour Micro LED® surface mount (SMT) LEDs. Available in a variety of colour options the 598 series have a water clear lens.
Features of this 598 series:
- Industry standard 0805 package
- Single colour
- Viewing angle: 140°
- Operating temperature: -30°C to 85°C
- Industry standard 0805 package
- Single colour
- Viewing angle: 140°
- Operating temperature: -30°C to 85°C
Note
Stock 419261 packaged as a 7 inch reel.
Visible Light LEDs, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Red-Orange |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 150 mcd |
Number of Pins | 2 |
Viewing Angle | 140 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 625 nm |
Lens Finish | Clear |
Forward Current | 25mA |
Dimensions | 2 x 1.25 x 0.7mm |
Lens Colour | Clear |