- RS Stock No.:
- 888-7221
- Mfr. Part No.:
- SSL-LX5093XGC
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-7221
- Mfr. Part No.:
- SSL-LX5093XGC
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Lumex Through-hole LED Range
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 250 mcd |
Number of Pins | 2 |
Viewing Angle | 20 ° |
Lens Shape | Dome |
Dominant Wavelength | 565 nm |
Lens Colour | Clear |
Lens Finish | Clear |
Forward Current | 150mA |
Dimensions | 9.6 (H) x 5.9 (Dia.)mm |