Lumileds LMZ8-SW30, LUXEON MZ 3045K 4 White High-Power LED, SMD package
This image is representative of the product range
- RS Stock No.:
- 814-0777
- Mfr. Part No.:
- LMZ8-SW30
- Manufacturer:
- Lumileds
- COO (Country of Origin):
- MY
units | Per unit | Per Pack* |
2 - 18 | MYR32.27 | MYR64.54 |
20 - 38 | MYR30.73 | MYR61.46 |
40 - 98 | MYR30.42 | MYR60.84 |
100 - 498 | MYR30.115 | MYR60.23 |
500 + | MYR29.805 | MYR59.61 |
*price indicative |
Lumileds LUXEON MZ Series LEDs
Attribute | Value |
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 4 |
Forward Voltage | 11.7 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 781 lm |
Lens Shape | Square |
Dimensions | 4.2 x 4 x 0.59mm |
Colour Temperature | 3045K |
Series | LUXEON MZ |