- RS Stock No.:
- 765-0586
- Mfr. Part No.:
- LCW JDSH.EC-FSFU-5L7N-L1N2
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 765-0586
- Mfr. Part No.:
- LCW JDSH.EC-FSFU-5L7N-L1N2
- Manufacturer:
- OSRAM Opto Semiconductors
Legislation and Compliance
Product Details
OSRAM DURIS E5 Series LEDs
The DURIS E5 series of LEDs, from OSRAM Opto Semiconductors, consists of low and mid power white LED devices. Combining a wide beam angle and high efficacy within a compact footprint, the DURIS E5 offers high performance on system level. Their compact form factor enables the DURIS ES LEDs to be arranged in tight clusters.
This family of LEDs offer a uniform distribution of light which eliminates any unwanted shadows or visible points of light. The DURIS E5 LEDs are therefore suitable for applications where consistent distribution of light is required. This includes bulb retrofits and light guide applications. They are especially suited for retrofit designs where an efficient LED with a high quality output is required at a lower cost.
This family of LEDs offer a uniform distribution of light which eliminates any unwanted shadows or visible points of light. The DURIS E5 LEDs are therefore suitable for applications where consistent distribution of light is required. This includes bulb retrofits and light guide applications. They are especially suited for retrofit designs where an efficient LED with a high quality output is required at a lower cost.
Features of the DURIS E5 LEDs:
Wide viewing angle: 120°(typically)
Footprint: 5.6mm x 3.0mm
Compact PLCC package
Natural colour rendering
Stable brightness over lifetime
High CRI: 85
High optical efficacy: 95 lm/W @ 5000K
Wide viewing angle: 120°(typically)
Footprint: 5.6mm x 3.0mm
Compact PLCC package
Natural colour rendering
Stable brightness over lifetime
High CRI: 85
High optical efficacy: 95 lm/W @ 5000K
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.1 V |
Luminous Intensity | 18 cd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 51.5 lm |
Lens Shape | Rectangle |
Colour Temperature | 4000K |
Dimensions | 5.7 x 3.1 x 0.87mm |
Series | DURIS E5 |