- RS Stock No.:
- 760-4463
- Mfr. Part No.:
- LXML-PL01-0050
- Manufacturer:
- Lumileds
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 760-4463
- Mfr. Part No.:
- LXML-PL01-0050
- Manufacturer:
- Lumileds
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON Rebel Series LEDs
The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.
LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.
LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.
LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.
LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.
Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.9 V |
Number of Pins | 3 |
Viewing Angle | 125 ° |
Luminous Flux | 84 lm |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Dimensions | 4.61 x 3.17 x 1.99mm |
Lens Colour | Clear |
Series | LUXEON Rebel |