- RS Stock No.:
- 734-4710
- Mfr. Part No.:
- SWT821-S rank: D
- Manufacturer:
- Seoul Semiconductor
Discontinued product
- RS Stock No.:
- 734-4710
- Mfr. Part No.:
- SWT821-S rank: D
- Manufacturer:
- Seoul Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Seoul Semiconductor Top View PLCC LED
Seoul Semiconductor Top View series LEDs, are ultra slim, high intensity, white PLCC package LEDs ideal for applications such as: General and decorative lighting, Indicators and automotive lighting.
Ultra slim PLCC package
High intensity White LED
High reliability
Operating temperature range: -40 to +85°C
High intensity White LED
High reliability
Operating temperature range: -40 to +85°C
Visible Light LEDs, Seoul Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.8 V |
Luminous Intensity | 5.5 cd |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Colour Temperature | 6200 → 7000K |
Dimensions | 3.2 x 2.8 x 1.9mm |