- RS Stock No.:
- 731-9310
- Mfr. Part No.:
- PY5362X
- Manufacturer:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 731-9310
- Mfr. Part No.:
- PY5362X
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stanley Electric 5362X Series Through Hole LEDs
The 5362X series, from Stanley Electric, are 5mm radial LEDs. They are single colour LEDs that produce a unique wide beam distribution pattern. The 5362X series have a clear epoxy, round shaped lens.
Features of the 5362X LEDs:
Single colour
5mm through hole package
Coloured non diffused epoxy lens
Unique wide beam
Operating temperature range: -30 to + 85°C
Single colour
5mm through hole package
Coloured non diffused epoxy lens
Unique wide beam
Operating temperature range: -30 to + 85°C
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow-Green |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 6 mcd |
Number of Pins | 2 |
Viewing Angle | 100 ° |
Lens Shape | Round |
Dominant Wavelength | 572 nm |
Lens Colour | Yellow |
Dimensions | 5mm |