- RS Stock No.:
- 711-8127
- Mfr. Part No.:
- XPGWHT-L1-0000-00CE7
- Manufacturer:
- Cree
Discontinued product
- RS Stock No.:
- 711-8127
- Mfr. Part No.:
- XPGWHT-L1-0000-00CE7
- Manufacturer:
- Cree
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp XP-G Series LEDs
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.
High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Approvals
UL recognised component
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.25 V |
Radiant Flux | 5000mW |
Number of Pins | 2 |
Viewing Angle | 125 ° |
Luminous Flux | 333 lm |
Lens Shape | Round |
Lens Colour | Clear |
Dimensions | 3.45 x 3.45 x 2mm |
Colour Temperature | 3700K |
Series | XLamp XP-G |