- RS Stock No.:
- 667-3320
- Mfr. Part No.:
- ZSM-S3806W
- Manufacturer:
- JKL Components
Discontinued product
- RS Stock No.:
- 667-3320
- Mfr. Part No.:
- ZSM-S3806W
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
JKL Components ZSM-S Series LEDs
The ZSM-S series of LEDs, from JKL Components, are right angle surface mount (SMT) LEDs.
ZSM-S3806-W
This side view LED offers a crisp, bright white light output. It is in a standard white package with a lead frame. It has a wide viewing angle of 120° and are ideal for LCD backlighting applications, portable electronics and general illumination.
ZSM-S3806-W
This side view LED offers a crisp, bright white light output. It is in a standard white package with a lead frame. It has a wide viewing angle of 120° and are ideal for LCD backlighting applications, portable electronics and general illumination.
Visible Light LEDs, JKL Components
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | Side View |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.6 V |
Luminous Intensity | 1.4 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dimensions | 3.8 x 1.2mm |