- RS Stock No.:
- 663-4551
- Mfr. Part No.:
- NESM026A
- Manufacturer:
- Nichia
Discontinued product
- RS Stock No.:
- 663-4551
- Mfr. Part No.:
- NESM026A
- Manufacturer:
- Nichia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichia 026A Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.4 V, 3.4 V |
Luminous Intensity | 190 mcd, 280 mcd, 550 mcd |
Number of Pins | 4 |
Lens Shape | Square |