ams OSRAM3.6 V Blue LED PLCC 6 SMD, Advanced Power TOPLED LB G6SP-V2BB-35-1
- RS Stock No.:
- 654-4590
- Mfr. Part No.:
- LB G6SP-V2BB-35-1
- Manufacturer:
- ams OSRAM
View all LEDs
150 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR7.908
units | Per Unit | Per Pack* |
5 - 245 | MYR7.908 | MYR39.54 |
250 - 495 | MYR7.67 | MYR38.35 |
500 + | MYR7.44 | MYR37.20 |
*price indicative |
- RS Stock No.:
- 654-4590
- Mfr. Part No.:
- LB G6SP-V2BB-35-1
- Manufacturer:
- ams OSRAM
Legislation and Compliance
Product Details
OSRAM Advanced Power TOPLED Series
Note
Specifications
Attribute | Value |
LED Colours | Blue |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.6 V |
Luminous Intensity | 1.9 cd |
Number of Pins | 6 |
Viewing Angle | 120 ° |
Luminous Flux | 5.3 lm |
Lens Shape | Round |
Dominant Wavelength | 470 nm |
Dimensions | 3.5 x 3 x 2.1mm |
Series | Advanced Power TOPLED |
Lens Colour | Clear |