2 V Green LED Side View SMD,Osram Opto Micro SIDELED LG Y870-J2M1-1
- RS Stock No.:
- 654-4376
- Mfr. Part No.:
- LG Y870-J2M1-1
- Manufacturer:
- OSRAM Opto Semiconductors
This image is representative of the product range
View all LEDs
25 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 25)
MYR1.306
units | Per Unit | Per Pack* |
25 - 100 | MYR1.306 | MYR32.65 |
125 + | MYR1.291 | MYR32.275 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 654-4376
- Mfr. Part No.:
- LG Y870-J2M1-1
- Manufacturer:
- OSRAM Opto Semiconductors
Legislation and Compliance
Product Details
OSRAM Micro SIDELED Series LEDs
Note
Specifications
Attribute | Value |
LED Colours | Green |
Package Type | Side View |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 22.4 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 0.042 lm |
Lens Shape | Rectangle |
Dominant Wavelength | 570 nm |
Lens Colour | Clear |
Dimensions | 2.3 x 1.2mm |
Series | Micro SIDELED |