- RS Stock No.:
- 178-1574
- Mfr. Part No.:
- ASMT-QRBD-AEF0E
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-1574
- Mfr. Part No.:
- ASMT-QRBD-AEF0E
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago ASMT-QxBD-A Series LEDs
The ASMT-QxBD-A series, from Avago Technologies, are Super 0.5W PLCC-4 SMT LED indicators. Its package design allows it to be driven at high current and it is able to dissipate heat efficiently. The ASMT-QxBD-A LEDs produce a higher light output and improved flux performance in comparison to the Power PLCC-4 SMT LEDs.
The ASMT-QxBD-A LEDs are designed for high reliability, better performance and to operate under a variety of environmental conditions. These mid-power LEDs are therefore suitable for applications in harsh conditions, for example exterior automotive. Other suitable applications include interior automotive, electronic signs/signals, office automation, home appliances and industrial equipment.
The ASMT-QxBD-A LEDs are designed for high reliability, better performance and to operate under a variety of environmental conditions. These mid-power LEDs are therefore suitable for applications in harsh conditions, for example exterior automotive. Other suitable applications include interior automotive, electronic signs/signals, office automation, home appliances and industrial equipment.
Features of the ASMT-QxBD-A series:
- PLCC-4 package: 3.2 x 2.8 x 1.9 mm
- High reliability
- Silicone resin encapsulation
- High intensity brightness
- AllnGaP chip technologies
- High optical efficiency
- Red, re-orange and amber colours
- Low thermal resistance: 60°C/W
- Wide viewing angle: 120°
- Longer life time
- PLCC-4 package: 3.2 x 2.8 x 1.9 mm
- High reliability
- Silicone resin encapsulation
- High intensity brightness
- AllnGaP chip technologies
- High optical efficiency
- Red, re-orange and amber colours
- Low thermal resistance: 60°C/W
- Wide viewing angle: 120°
- Longer life time
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Radiant Flux | 500mW |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 16.5 lm |
Lens Shape | Round |
Dominant Wavelength | 621.1 nm |
Dimensions | 3.2 x 2.8 x 1.8mm |
Lens Colour | Clear |