- RS Stock No.:
- 175-2012
- Mfr. Part No.:
- GW JCLPS2.CM-GTHP-XX53-1
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-2012
- Mfr. Part No.:
- GW JCLPS2.CM-GTHP-XX53-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DURIS® E 3 combines high efficacy and a wide beam angle into a compact format (3.0 mm x 1.4 mm). This is key to homogeneous illumination applications where the DURIS® E 3 never fails to impress with its performance on system level.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 90
Luminous Flux: typ. 26 lm @ 4000 K
Luminous efficacy: typ. 132 lm/W @ 4000 K
Applications
Indoor General Lighting
Task lights
Retrofits and fixtures
Linear lights
Viewing angle at 50 % IV: 120°
colour: 2700 K - 6500 K (white)
CRI: min. 90
Luminous Flux: typ. 26 lm @ 4000 K
Luminous efficacy: typ. 132 lm/W @ 4000 K
Applications
Indoor General Lighting
Task lights
Retrofits and fixtures
Linear lights
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 30.4 lm |
Lens Shape | Rectangle |
Dimensions | 2.8 x 1.4 x 0.65mm |
Forward Current | 150mA |
Lens Finish | Diffused |
Lens Colour | Yellow |
Colour Temperature | 5000K |
Series | DURIS E3 |