- RS Stock No.:
- 175-1984
- Mfr. Part No.:
- GR CS8PM1.23-JUKQ-1-0
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-1984
- Mfr. Part No.:
- GR CS8PM1.23-JUKQ-1-0
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 80°
colour: 634 nm (red)
Luminous Flux: typ. 68 lm
Luminous efficacy: typ. 93 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Applications
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
Viewing angle at 50 % IV: 80°
colour: 634 nm (red)
Luminous Flux: typ. 68 lm
Luminous efficacy: typ. 93 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Applications
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Number of Pins | 2 |
Viewing Angle | 80 ° |
Luminous Flux | 82 lm |
Lens Shape | Dome |
Dominant Wavelength | 632 nm |
Series | OSLON SSL 80 |
Lens Colour | Clear |
Dimensions | 3 x 3 x 2.21mm |
Forward Current | 100 → 1000mA |