Osram Opto GD CSSRM2.14-ARAT-24-1, OSLON 457 nm Blue LED, SMT SMD package

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

This most compact high-power LED (2 W class) allows dense clustering and simple circuit designs. Its extremely low thermal resistance helps to keep the efficiency remarkably high even when driven at high currents. High reliability. Long lifetime.

Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
colour: 445 nm (deep blue)
Photosynthetic Photon Flux: typ. 5.22 μmol/s
Radiant Flux: typ. 1392 mW @ 700mA
Radiant Flux: typ. 731 mW @ 350mA
Radiant Efficiency: typ. 69 % @ 700mA
Radiant Efficiency: typ. 72 % @ 350mA
Corrosion Robustness: Superior Corrosion Robustness
Applications
Architectural lighting
Stage lighting
Shop lighting
colour changing fixtures
Remote-phosphor fixtures
Horticultural Lighting

Specifications
Attribute Value
LED Colours Blue
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 3.2 V
Radiant Flux 1640mW
Number of Pins 2
Viewing Angle 120 °
Lens Shape Dome
Dominant Wavelength 457 nm
Dimensions 3 x 3 x 2.09mm
Lens Colour Clear
Forward Current 200 → 2000mA
Series OSLON Square
Temporarily out of stock - back order for despatch 08/04/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 600)
MYR 7.253
units
Per unit
Per Reel*
600 - 600
MYR7.253
MYR4,351.80
1200 - 2400
MYR7.003
MYR4,201.80
3000 +
MYR6.753
MYR4,051.80
*price indicative
Related Products
OSLON Square highly efficient 2W LEDs, from OSRAM ...
Description:
OSLON Square highly efficient 2W LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light ...
The OSLON SSL 80 series of high power ...
Description:
The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting ...
The OSLON SSL 150 high power coloured LED ...
Description:
The OSLON SSL 150 high power coloured LED from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a wide radiation pattern (150°) suitable for use with reflectors and for diffuse and colour mixing designs. OSRAM OSLON SSL 150 ...
The OSLON SSL 80 series of high power ...
Description:
The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting ...